PDP SEO Portlet

4N55

Manufacturer:Broadcom
Avnet Manufacturer Part #: 4N55
Secondary Manufacturer Part#: 4N55
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 mA
Gold
260
8 mA
20@16mA %
Through Hole
2
-55 to 125 °C
DC
16CDIP
16
20.83 x 7.87 x 3.94 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$94.7529
76+
$94.27435
152+
$93.7958
304+
$93.31725
608+
$92.8387