PDP SEO Portlet

4N55/883B

Manufacturer:Broadcom
Avnet Manufacturer Part #: 4N55/883B
Secondary Manufacturer Part#: 4N55/883B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 mA
Gold
260
8 mA
20@16mA %
Through Hole
2
-55 to 125 °C
DC
16CDIP
16
20.83 x 7.47 x 2.92 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$122.5686
64+
$117.7932
128+
$113.0178
256+
$108.2424
512+
$106.25265