PDP SEO Portlet

4N46-500E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: 4N46-500E
Secondary Manufacturer Part#: 4N46-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N46 optocouplers contain a GaAsP light emitting diode optically coupled to a high gain photodetector IC. The excellent performance over temperature results from the inclusion of an integrated emitter-base bypass resistor which shunts photodiode and first stage leakage currents as well as bleeding off excess base drive to ground. External access to the second stage base provides the capability for better noise rejection than a conventional photodarlington detector. An external resistor or capacitor at the base can be added to make a gain-bandwidth or input current threshold adjustment. The base lead can also be used for feedback. The high current transfer ratio at very low input currents permits circuit designs in which adequate margin can be allowed for the effects of optical coupling variations.

  • High current transfer ratio – 1500% typical
  • Low input current requirement – 0.5 mA
  • Performance guaranteed over 0°C to 70°C temperature range
  • Internal base-emitter resistor minimizes output leakage
  • Gain-bandwidth adjustment pin
  • Safety approval UL Recognized -3750 V rms for 1 minute CSA Approved IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
3200@0.5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
6PDIP SMD
6
9.65 x 6.35 x 4.19 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.5246
6000+
$1.4652
12000+
$1.4058
24000+
$1.3464
48000+
$1.32165