PDP SEO Portlet

4N45-000E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: 4N45-000E
Secondary Manufacturer Part#: 4N45-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N45/46 optocouplers contain a GaAsP light emitting diode optically coupled to a high gain photodetector IC. The excellent performance over temperature results from the inclusion of an integrated emitter-base bypass resistor which shunts photodiode and first stage leakage currents as well as bleeding off excess base drive to ground. External access to the second stage base provides the capability for better noise rejection than a conventional photodarlington detector. An external resistor or capacitor at the base can be added to make a gain-bandwidth or input current threshold adjustment. The base lead can also be used for feedback. The high current transfer ratio at very low input currents permits circuit designs in which adequate margin can be allowed for the effects of optical coupling variations. The 4N45 has a 250% minimum CTR at 1.0 mA input current and a 7 V minimum breakdown voltage rating.

  • High current transfer ratio – 1500% typical
  • Low input current requirement – 0.5 mA
  • Performance guaranteed over 0°C to 70°C temperature range
  • Internal base-emitter resistor minimizes output leakage
  • Gain-bandwidth adjustment pin
  • Safety approval
    • UL Recognized -3750 V rms for 1 minute
    • CSA Approved IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
60 mA
2000@1mA %
3750 Vrms
Through Hole
MSL 1 - Unlimited
1
0 to 70 °C
DC
6PDIP
6
7.3 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3100  Mult:50  
USD $:
3100+
$1.2054
6200+
$1.19925
12400+
$1.1931
24800+
$1.18695
49600+
$1.1808