4N35-000E
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 3.55 kV, 100 %
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N35-000E
Secondary Manufacturer Part#: 4N35-000E
- RoHS 10 Compliant
- Tariff Charges
The 4N35-000E is a lead free Phototransistor Optocoupler suitable for general purpose photocoupler applications. It contains a light emitting diode optically coupled to a photo-transistor. Response time (tr) is typically 3µs and minimum CTR is 100% at input current of 10mA.
- High current transfer ratio (CTR - minimum 100% at IF=10mA, VCE=10V)
- Input-output isolation voltage (Viso=3550Vrms)
- IEC/EN/DIN EN 606747-5-2 Approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 30 V | ||
| 3550 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP | ||
| 6 | ||
| 7.3 x 6.5 x 3.5 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |