PDP SEO Portlet

4N25-500E

Optocoupler, 1 Channel, Surface Mount DIP, 6 Pins, 80 mA, 2.5 kV, 20 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: 4N25-500E
Secondary Manufacturer Part#: 4N25-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N25 is an optocoupler for general purpose applications.It contains a light emitting diode optically coupledto a photo-transistor. It is packaged in a 6-pin DIP packageand available in wide-lead spacing option and leadbend SMD option. Response time, tr, is typically 3 µs andminimum CTR is 20% at input current of 10 mA.

  • Response time (tr: typ., 3 µs at VCE = 10 V, IC = 2 mA, RL = 100 ?)
  • Current Transfer Ratio (CTR: min. 20% at IF = 10 mA, VCE = 10 V)
  • Input-output isolation voltage (Viso = 2500 Vrms)
  • Dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4" (10.16 mm) spacing (W00)
    • Leads bends for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
100 mA
30 V
2500 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.27423
2000+
$0.23049
4000+
$0.22932
8000+
$0.22815
16000+
$0.22698