4N25-300E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N25-300E
Secondary Manufacturer Part#: 4N25-300E
- RoHS 10 Compliant
- Tariff Charges
The 4N25 is an optocoupler for general purpose applications.It contains a light emitting diode optically coupledto a photo-transistor. It is packaged in a 6-pin DIP packageand available in wide-lead spacing option and leadbend SMD option. Response time, tr, is typically 3 µs andminimum CTR is 20% at input current of 10 mA.
- Response time (tr: typ., 3 µs at VCE = 10 V, IC = 2 mA, RL = 100 ?)
- Current Transfer Ratio (CTR: min. 20% at IF = 10 mA, VCE = 10 V)
- Input-output isolation voltage (Viso = 2500 Vrms)
- Dual-in-line package
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- Options available:
- Leads with 0.4" (10.16 mm) spacing (W00)
- Leads bends for surface mounting (300)
- Tape and reel for SMD (500)
- IEC/EN/DIN EN 60747-5-2 approvals (060)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| Matte Tin | ||
| 260 | ||
| 100 mA | ||
| 30 V | ||
| 2500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 7.3 x 6.5 x 3.5 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |