PDP SEO Portlet

4N25-000E

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 80 mA, 2.5 kV, 20 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: 4N25-000E
Secondary Manufacturer Part#: 4N25-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N25-000E is a 1-channel 6-pin Phototransistor Optocoupler for general purpose applications. It contains a light emitting diode optically coupled to a photo-transistor. Response time (tr) is typically 3µs and minimum CTR is 20% at input current of 10mA. It is suitable for signal transmission between circuits of different potentials and impedances.

  • 2500VRMS Input-output isolation voltage
  • 80mA Average forward current
  • 6V Reverse input voltage
  • 250mW Total power dissipation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  240.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.30888
130+
$0.25807
260+
$0.25676
520+
$0.25545
1040+
$0.21437