PDP SEO Portlet

PSAD4A238BM PF00

DC Axial Fan, 48 V, Square, 120 mm, 38 mm, Ball Bearing, 182.1 CFM

Manufacturer:Boyd
Avnet Manufacturer Part #: PSAD4A238BM PF00
Secondary Manufacturer Part#: 622957
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing type: Ball bearing
  • Function type (optional): FG signal, RD signal, PWM
  • Protection :
    • Auto restart protection
    • Polarity reverse protection
  • Lead wire:
    • UL 1007 AWG #24 or equivalent
    • Red wire: positive (+)
    • Black wire: negative (-)
    • Yellow wire: FG signal
    • White wire: RD signal
    • Blue wire: PWM

Technical Attributes

Find Similar Parts

Description Value
182.1 CFM
5.16
Ball Bearing
340 mA
38 mm
120 mm
Square
55 dBA
3 Lead Wires, FG Signal / Pulse Sensor / Tachometer
12.96 W
PS A238 Series
4100 RPM
0.84 inH2O
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $: