PSAD2A225BH PF00
DC Axial Fan, 24 V, Square, 120 mm, 25 mm, Ball Bearing, 126.9 CFM
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Fans & Blowers, DC Axial Fans
Avnet Manufacturer Part #: PSAD2A225BH PF00
Secondary Manufacturer Part#: 622202
- RoHS 10 Compliant
- Tariff Charges
- Bearing type: Ball bearing
- Function type (optional): FG signal, RD signal, PWM
- Protection :
- Auto restart protection
- Polarity reverse protection
- Lead wire:
- UL 1007 AWG #24 or equivalent
- Red wire: positive (+)
- Black wire: negative (-)
- Yellow wire: FG signal
- White wire: RD signal
- Blue wire: PWM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 126.9 CFM | ||
| 3.59 | ||
| Ball Bearing | ||
| 390 mA | ||
| 25 mm | ||
| 120 mm | ||
| Square | ||
| 51.5 dBA | ||
| 3 Lead Wires, FG Signal / Pulse Sensor / Tachometer | ||
| 7.44 W | ||
| PS A225 Series | ||
| 4100 RPM | ||
| 0.69 inH2O | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |