PDP SEO Portlet

PF750G

Heat Sink Passive TO-220 Thru-Hole 20.3°C/W Tin

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: PF750G
Secondary Manufacturer Part#: 437703
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solderable Slide on heat sink with integrated tabs

Height:19.05Mount Orientation:VerticalFinish:Tin PlatedRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
Through Hole
22 x 11 x 22
20.3 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.84143
10000+
$1.73514
50000+
$1.64868
100000+
$1.60641
200000+
$1.57305