PEAD29238BH MF00
DC Axial Fan, 24 V, Square, 92 mm, 38 mm, Ball Bearing, 190.5 CFM
- RoHS 10 Compliant
- Tariff Charges
- Bearing type: Ball bearing
- Function type (optional): FG signal, RD signal, PWM
- Protection :
- Auto restart protection
- Polarity reverse protection
- Lead wire:
- UL 1430 AWG #24 or equivalent
- Red wire: positive (+)
- Black wire: negative (-)
- Yellow wire: FG signal
- White wire: RD signal
- Blue wire: PWM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 190.5 CFM | ||
| 5.4 | ||
| Ball Bearing | ||
| 2.5 A | ||
| 38 mm | ||
| 92 mm | ||
| Square | ||
| 65 dBA | ||
| 4 Lead Wires, FG Signal / Pulse Sensor / Tachometer, PWM Control | ||
| 48 W | ||
| PE 9238 Series | ||
| 9000 RPM | ||
| 2.05 inH2O | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7326200090 |
| Schedule B: | 7326200000 |