PDP SEO Portlet

PEAD16025BM MF00

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 35.5 CFM

Manufacturer:Boyd
Avnet Manufacturer Part #: PEAD16025BM MF00
Secondary Manufacturer Part#: 626042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing type: Ball bearing
  • Function type (optional): FG signal, RD signal, PWM
  • Protection :
    • Auto restart protection
    • Polarity reverse protection
  • Lead wire:
    • UL 1007 AWG #24 or equivalent
    • Red wire: positive (+)
    • Black wire: negative (-)
    • Yellow wire: FG signal
    • White wire: RD signal
    • Blue wire: PWM

Technical Attributes

Find Similar Parts

Description Value
35.5 CFM
1.01
Ball Bearing
400 mA
25 mm
60 mm
Square
46 dBA
4 Lead Wires, FG Signal / Pulse Sensor / Tachometer, PWM Control
3.84 W
PE 6025 Series
7000 RPM
0.71 inH2O
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326200090
Schedule B: 7326200000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: