PDP SEO Portlet

PAAD04010BM PF00

DC Axial Fan, 5 V, Square, 40 mm, 10 mm, Ball Bearing, 7.97 CFM

Manufacturer:Boyd
Avnet Manufacturer Part #: PAAD04010BM PF00
Secondary Manufacturer Part#: 623371
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing type: FLB, sleeve, Ball bearing
  • Function type (optional): FG signal
  • Protection (optional): auto restart protection
  • Lead wire:
    • UL 1061 AWG #28 or equivalent
    • Red wire: positive (+)
    • Black wire: negative (-)
    • Yellow wire: FG signal

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326200090
Schedule B: 7326200000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: