PDP SEO Portlet

KM150-1G

Heat Sink Passive TO-218/TO-220 Extruded PCB Mount 2.7°C/W

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: KM150-1G
Secondary Manufacturer Part#: KM150-1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clip
TO-218|TO-220
Extruded
PCB Mount
45 x 30 mm
2.7 °C/W
Passive

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  84.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.74348