EA-230-H125-T710
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: EA-230-H125-T710
Secondary Manufacturer Part#: 343354
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clip | ||
| BGA | ||
| Vertical | ||
| Surface Mount | ||
| 23 x 23 x 12.5 mm | ||
| 48.5 °C/W | ||
| Passive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8546900000 |
| Schedule B: | 8546900000 |