PDP SEO Portlet

7173DG

Heat Sink, Square, PCB, 25.8 °C/W, TO-220, 19.05 mm, 19.05 mm, 9.53 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7173DG
Secondary Manufacturer Part#: 043243
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7173DG is a channel Heat Sink with two integrated tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of copper with tip-plated finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Vertical mount orientation

Technical Attributes

Find Similar Parts

Description Value
Copper
19.05 x 9.52 x 19.05 mm
25.8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  9345.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.52931