PDP SEO Portlet

7109DG

Heat Sink, Square, PCB, For D-Pak Devices, 11 °C/W, TO-263, 19.38 mm, 11 mm, 25 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7109DG
Secondary Manufacturer Part#: 042188
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7109DG is a 25mm surface mount Heat Sink with copper, tin-plated, 11 thermal resistance. This heat sink non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Horizontal mount orientation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
25.4 x 19.38 x 11.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.86229
26000+
$1.17162
50000+
$1.02105
100000+
$0.99487
200000+
$0.97