PDP SEO Portlet

7106DG

Heat Sink, Square, PCB, Surface Mount, 15 °C/W, TO-263, 25.91 mm, 9.52 mm, 14.99 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7106DG
Secondary Manufacturer Part#: 042187
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7106DG is a Heat Sink made of copper with tin plated finish. This PCB surface mount heat sink features horizontal mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. This surface mount heat sink is suitable for use with D2 Pak (TO-263) power SO-10 (MO-184) package semiconductors.

Height:10.16Mount Orientation:HorizontalFinish:Tin PlatedRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  4012.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.63056