PDP SEO Portlet

7038BG

Heat Sink Passive SIP Clip 16°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7038BG
Secondary Manufacturer Part#: 032976
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style slide on heat sink featuring an integrated clip and device retaining tab

Height: 15.75
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
23.24 x 9.65 x 15.75 mm
16 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.913
12000+
$1.8912
15000+
$1.8816
30000+
$1.872
60000+
$1.8624