PDP SEO Portlet

7025B-MTG

Heat Sink, Square, PCB, Channel, 6.8 °C/W, TO-220, 48.3 mm, 29.01 mm, 24.1 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7025B-MTG
Secondary Manufacturer Part#: 042261
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

7025B-MTG is a square, PCB, channel-style heat sink. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the components.

  • Channel style heat sink with folded back fins and solderable mounting tab
  • 6.8°C/W thermal resistance, aluminum heat sink material
  • Vertical mount orientation, black anodize finish
  • 1.9inch external width, 1.14inch external height, 0.95inch external height

Technical Attributes

Find Similar Parts

Description Value
Solder Tab
48.26 x 24.13 x 23.62 mm
6.8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  6849.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.54064
6720+
$1.04636
11520+
$0.97838
23040+
$0.93704
46080+
$0.91982