7023B-MTG
Heat Sink, Square, PCB, Channel, 4.4 °C/W, TO-220, 48.3 mm, 50 mm, 24 mm
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7023B-MTG
Secondary Manufacturer Part#: 042270
- RoHS 10 Compliant
- Tariff Charges
The 7023B-MTG is a channel Heat Sink with folded back fins and solderable mounting tabs suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Vertical mount orientation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Tab | ||
| 48.26 x 24.13 x 49.53 mm | ||
| 4.4 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |