PDP SEO Portlet

6400BG

Heat Sink Passive TO-218/TO-220/TO-247 Radial Thru-Hole 2.7°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 6400BG
Secondary Manufacturer Part#: 041611
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High power extruded heat sink with large radial fins and straight pins

Height: 63.50 Mount Orientation: Vertical Finish: Black Anodize RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
41.91 x 25.4 x 63.5 mm
2.7 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:768  Mult:128  
USD $:
768+
$9.64626
2560+
$3.10176
10112+
$3.08602
20224+
$3.07028
40448+
$3.05453