PDP SEO Portlet

6263B-MT5G

Heat Sink Passive TO-218/TO-220 Folded Back Thru-Hole 8.8°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 6263B-MT5G
Secondary Manufacturer Part#: 042796
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High rise style heat sink with folded back fins and solderable tabs

Height: 44.70
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Solder Tab
44.45 x 10.16 x 44.7 mm
8.8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$6.21143
5000+
$5.21853
10000+
$5.19204
20000+
$5.16555
40000+
$5.13906