PDP SEO Portlet

6022BG

Heat Sink Passive TO-220 Staggered 16.7°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 6022BG
Secondary Manufacturer Part#: 043130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Space saving staggered fin heat sink

Height: 31.75
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
22.23 x 6.35 x 31.8 mm
16.7 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5130  Mult:5130  
USD $:
5130+
$5.18597
10260+
$1.8946
20520+
$0.79478
41040+
$0.79072
82080+
$0.78667