PDP SEO Portlet

593002B03400G

Heat Sink, Square, PCB, 13.4 °C/W, TO-220, 23.93 mm, 30 mm, 12.7 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 593002B03400G
Secondary Manufacturer Part#: 041979
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 593002B03400G is a Heat Sink made of aluminum with black anodized finish. This PCB channel style heat sink features twisted fins and solderable tabs. It supports vertical mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It is suitable for use with TO-220 devices.

Height:29.97Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Solder Tab
24.74 x 12.7 mm
13.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  5296.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1  
USD $:
1200+
$6.23605
10800+
$0.985
25200+
$0.98
50400+
$0.975
100800+
$0.97