PDP SEO Portlet

591202B03100G

Heat Sink Passive TO-220/TO-262 Clip 26.8°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 591202B03100G
Secondary Manufacturer Part#: 041875
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Plug in style heat sink featuring four spring action clips and horizontal mounting tab

Height:15.24Mount Orientation:HorizontalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
14.48 x 15.24 x 12.7 mm
26.8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$5.10142
12000+
$0.75628
28000+
$0.6816
56000+
$0.6528
112000+
$0.6408