PDP SEO Portlet

591202B00000G

Heat Sink Passive TO-220/TO-262 26.8°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 591202B00000G
Secondary Manufacturer Part#: 002775
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Plug in style heat sink featuring four spring action clips

Height:15.24Mount Orientation:Vertical & HorizontalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
15.24 x 14.48 x 12.7 mm
26.8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$2.16954
13500+
$0.63108
18000+
$0.43947
36000+
$0.43592
72000+
$0.43369