PDP SEO Portlet

581102B02100G

Heat Sink Passive TO-220 Thru-Hole 16.8°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 581102B02100G
Secondary Manufacturer Part#: 044185
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Flat Back Extruded heat sink featuring solderable pins

Height: 38.10
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Solder Pin
16.26 x 16.26 x 38.1 mm
16.8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: