577922B00000G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Screw | ||
| TO-220 | ||
| Vertical | ||
| Aluminum | ||
| Through Hole | ||
| 37.59 x 30.15 x 26.16 mm | ||
| 13.2 °C/W | ||
| Passive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |