PDP SEO Portlet

577002B00000G

Heat Sink, 32 °C/W, TO-220, 13.21 mm, 6.35 mm, 19.05 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 577002B00000G
Secondary Manufacturer Part#: 002476
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 577002B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB slim channel style heat sink features vertical and horizontal mounting orientation. It is suitable for use with TO-220 devices.

Height:6.35Mount Orientation:Vertical & HorizontalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
19.05 x 13.21 x 6.35 mm
32 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  2506.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$1.00324
10000+
$0.46887
20000+
$0.43316
40000+
$0.43095
80000+
$0.42874