PDP SEO Portlet

576802B04000G

Heat Sink, 27.3 °C/W, TO-220, TO-262, 12.7 mm, 12.7 mm, 19.05 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 576802B04000G
Secondary Manufacturer Part#: 041937
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 576802B04000G is a plug-in Heat Sink with four spring action clips and single tab suitable for TO-220, TO-262 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Vertical mount orientation

Technical Attributes

Find Similar Parts

Description Value
Clip|Mounting Tab
14.48 x 12.7 x 19.05 mm
27.3 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.79355
12000+
$0.57483
24000+
$0.4752
48000+
$0.46847
96000+
$0.455