PDP SEO Portlet

576802B03100G

Heat Sink, 27.3 °C/W, TO-220, TO-262, 12.7 mm, 12.7 mm, 19.05 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 576802B03100G
Secondary Manufacturer Part#: 041939
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Plug in style heat sink featuring four spring action clips and single tab for horizontal mountingThis non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Height:19.05
  • Mount Orientation:Horizontal
  • Finish:Black Anodize
  • RoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
19.05 x 14.48 x 12.7 mm
27.3 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.9499
12000+
$0.50066
28000+
$0.45953
56000+
$0.45302
112000+
$0.44