PDP SEO Portlet

575002B00000G

Heat Sink Passive TO-220 Thru-Hole 13.6°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 575002B00000G
Secondary Manufacturer Part#: 002287
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style heat sink with two integrated tabs

Height:29.97Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
25.4 x 12.7 x 29.97 mm
13.6 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.61051
10000+
$1.379
18000+
$1.372
36000+
$1.365
72000+
$1.358