PDP SEO Portlet

574802B03300G

Heat Sink Passive TO-220 Clip 20.4°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 574802B03300G
Secondary Manufacturer Part#: 042361
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Clip on style heat sink featuring an integrated clip and solderable tabs

Height: 22.86
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
25.91 x 10.67 x 22.86 mm
20.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$7.54096
8000+
$1.39324
10000+
$1.3181
20000+
$1.31138
40000+
$1.30465