573902B03100G
Heat Sink Passive TO-220 Horizontal SMD 18.8°C/W Aluminum
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 573902B03100G
Secondary Manufacturer Part#: 573902B03100G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clip | ||
| TO-220 | ||
| Horizontal | ||
| Aluminum | ||
| Surface Mount | ||
| 12.7 x 14.48 x 38.1 mm | ||
| 5739 | ||
| 18.8 °C/W | ||
| Passive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 7616995190 |
| Schedule B: | 7616995195 |