PDP SEO Portlet

573300D00010G

Heat Sink, Square, PCB, For D-Pak Devices, 18 °C/W, TO-263, 12.7 mm, 10.16 mm, 26.16 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 573300D00010G
Secondary Manufacturer Part#: 041644
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 573300D00010G is a 26.16mm surface mount Heat Sink with copper construction, tin-plated finish, 18°C/W thermal resistance. This heat sink non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It features no attachment holes required in the printed circuit board, 100% matte tin plating with nickel underplate, wing configuration will not interfere with adjacent components, their unique design removes heat indirectly through conduction without making contact with the SMT device like traditional through hole solutions. Compatible with both tin-lead and lead free (Sn/Ag/Cu) solders. Suitable for power supplies, telecommunication equipment, motor Controls, medical equipment, industrial process control equipment and consumer products applications.

  • Horizontal mount orientation

Technical Attributes

Find Similar Parts

Description Value
TO-263
Rectangular
Matte Tin
Copper
Surface Mount
26.16 x 12.7 x 10.16 mm
18 °C/W
Passive

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  42000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: