PDP SEO Portlet

568303B00000

Heat Sink Passive TO-3 Square Basket 5.4°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 568303B00000
Secondary Manufacturer Part#: 002160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Square basket style heat sink

Height:31.75Mount Orientation:HorizontalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
45.97 x 45.97 x 31.75 mm
5.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616995120
Schedule B: 7616995195
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: