PDP SEO Portlet

563002B00000G

Heat Sink, 13 °C/W, TO-220, 25.4 mm, 12.7 mm, 29.97 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 563002B00000G
Secondary Manufacturer Part#: 002083
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 563002B00000G is a Heat Sink made of aluminum with black anodized finish. The 6030B channel style heat sink features integrated tabs and offers vertical mount orientation. This PCB mount square shape heat sink is suitable for use with the TO-220 and TO-220-single gauge (0.02-inch) devices.

Cross Reference:6030BHeight:29.97Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  5795.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.07308