PDP SEO Portlet

534202B03453G

Heat Sink, Square, PCB, Channel, 13.4 °C/W, TO-220, 25.4 mm, 29.97 mm, 12.7 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 534202B03453G
Secondary Manufacturer Part#: 041994
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style heat sink with solderable tabs and device clip This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Height: 29.97
  • Mount Orientation: Vertical
  • Finish: Black Anodize
  • RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
25.4 x 12.7 x 29.97 mm
13.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$6.10766
3600+
$2.55946
8400+
$0.98
16800+
$0.975
33600+
$0.97