PDP SEO Portlet

533702B02552G

Heat Sink Passive TO-220 Radial Clip 5.7°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 533702B02552G
Secondary Manufacturer Part#: 041778
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Extruded heat sink with large radial fins and solderable pins and device clip

Height:25.40Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
41.91 x 25.4 x 50.8 mm
5.7 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:960  Mult:240  
USD $:
960+
$9.20497
3360+
$5.45788
10080+
$5.43018
20160+
$5.40248
40320+
$5.37477