PDP SEO Portlet

532602B02500G

Heat Sink Passive TO-220 Radial Thru-Hole 5.5°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 532602B02500G
Secondary Manufacturer Part#: 041681
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High power extruded Heatsink with large radial fins and straight pins This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Height: 38.10
  • Mount Orientation: Vertical
  • Finish: Black Anodize
  • RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
41.91 x 25.4 x 38.1 mm
5.5 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:720  Mult:240  
USD $: