PDP SEO Portlet

530510B00000G

Heat Sink Passive SIP Clip 20.6°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 530510B00000G
Secondary Manufacturer Part#: 001717
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style heat sink with integrated clip

Height:15.75Mount Orientation:HorizontalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
9.65 x 15.75 mm
20.6 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: