PDP SEO Portlet

529902B02500G

Heat Sink, Square, PCB, Extruded, With Radial Fins, 4.5 °C/W, TO-220, 41.9 mm, 50.8 mm, 50.8 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 529902B02500G
Secondary Manufacturer Part#: 043196
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 529902B02500G is an extruded Heat Sink with large radial fins and solderable pins suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Vertical mount orientation

Technical Attributes

Find Similar Parts

Description Value
Solder Pin
41.91 x 25.4 x 50.8 mm
4.5 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7604295090
Schedule B: 7604295090
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: