PDP SEO Portlet

529802B02500G

Heat Sink, Square, PCB, Extruded, With Radial Fins, 3.7 °C/W, TO-220, 41.9 mm, 38.1 mm, 38.1 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 529802B02500G
Secondary Manufacturer Part#: 041553
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 529802B02500G is a Heat Sink made of aluminum with black anodized finish. This PCB extruded heat sink comes with large radial fins and solderable pins. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It features vertical mounting orientation. It is suitable for use with TO-220 devices.

Technical Attributes

Find Similar Parts

Description Value
Solder Pin
TO-220
Extruded
Aluminum
Through Hole
41.91 x 25.4 x 38.1 mm
3.7 °C/W
Passive

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  1055.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.72662