529702B02500G
Heat Sink, Square, PCB, Extruded, With Radial Fins, 5.5 °C/W, TO-220, 41.9 mm, 24.99 mm, 25.4 mm
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 529702B02500G
Secondary Manufacturer Part#: 041550
- RoHS 10 Compliant
- Tariff Charges
The 529702B02500G is an extruded Heat Sink with large radial fins and solderable pins suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Vertical mount orientation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Pin | ||
| 41.91 x 25.4 x 25.4 mm | ||
| 5.5 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |