PDP SEO Portlet

513102B02500G

Heat Sink, Square, PCB, Extruded, With Radial Fins, 11 °C/W, TO-220, 34.9 mm, 38.1 mm, 12.7 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 513102B02500G
Secondary Manufacturer Part#: 041519
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 513102B02500G is an extruded Heat Sink with radial fins and solderable pins suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

  • Vertical mount orientation

Technical Attributes

Find Similar Parts

Description Value
Solder Pin
38.1 x 34.92 x 12.7 mm
11 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  2331.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1+
$4.50054
6000+
$1.40583
10500+
$1.34648
21000+
$1.32741
42000+
$1.28925