PDP SEO Portlet

501906B00000G

Heat Sink Passive TO-66 Screw 8°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 501906B00000G
Secondary Manufacturer Part#: 001205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low cost diamond shaped basket heat sink

Height: 25.40
Mount Orientation: Horizontal
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
39.37 x 26.42 x 25.4 mm
8 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541900080
Schedule B: 8541900000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.67429
3000+
$3.30811
10000+
$3.1262
20000+
$3.11025
40000+
$3.0943