PDP SEO Portlet

501706B00000G

Heat Sink Passive TO-66 Screw 12°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 501706B00000G
Secondary Manufacturer Part#: 001192
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Heat Sink Passive TO-66 Screw 12°C/W Black Anodized


Cross Reference: 6017B
Height: 12.70
Mount Orientation: Horizontal
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
39.37 x 26.42 x 12.7 mm
12 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: