501503B00000G
Heat Sink Passive TO-3 Shaped Basket Mounting Hole 8.4°C/W Black Anodized
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 501503B00000G
Secondary Manufacturer Part#: 001161
- RoHS 10 Compliant
- Tariff Charges
Low cost diamond shaped basket heat sink
Cross Reference: 6015B
Height: 25.40
Mount Orientation: Horizontal
Finish: Black Anodize
RoHS: compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Mounting Hole | ||
| 47.75 x 35.56 x 25.4 mm | ||
| 8.4 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |